Parametric Equivalent

LP3936SL | |
|---|---|
DigiKey Part Number | LP3936SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3936SL |
Description | IC LED DRV RGLTR PWM 32TLGA |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA, 120mA (Flash) 32-TLGA (5.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3936SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.3V | |
Current - Output / Channel | 25mA, 120mA (Flash) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA | |
Supplier Device Package | 32-TLGA (5.5x4.5) | |
Base Product Number |



