


LP2951-33DR | |
|---|---|
DigiKey Part Number | 296-26122-2-ND - Tape & Reel (TR) 296-26122-1-ND - Cut Tape (CT) 296-26122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-33DR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-33DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.47960 | $11.99 |
| 100 | $0.42020 | $42.02 |
| 250 | $0.39184 | $97.96 |
| 500 | $0.37474 | $187.37 |
| 1,000 | $0.36066 | $360.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35090 | $877.25 |


