
LP2901DR | |
|---|---|
DigiKey Part Number | 296-26119-2-ND - Tape & Reel (TR) 296-26119-1-ND - Cut Tape (CT) 296-26119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2901DR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2901DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 30V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37300 | $3.73 |
| 25 | $0.33320 | $8.33 |
| 100 | $0.29000 | $29.00 |
| 250 | $0.26932 | $67.33 |
| 500 | $0.25684 | $128.42 |
| 1,000 | $0.24658 | $246.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23635 | $590.88 |

