
LMV331IDBVR | |
|---|---|
DigiKey Part Number | 296-6633-2-ND - Tape & Reel (TR) 296-6633-1-ND - Cut Tape (CT) 296-6633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331IDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36900 | $3.69 |
| 25 | $0.32960 | $8.24 |
| 100 | $0.28670 | $28.67 |
| 250 | $0.26620 | $66.55 |
| 500 | $0.25384 | $126.92 |
| 1,000 | $0.24368 | $243.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23112 | $693.36 |
| 6,000 | $0.22498 | $1,349.88 |
| 9,000 | $0.22190 | $1,997.10 |
| 15,000 | $0.21849 | $3,277.35 |
| 21,000 | $0.21650 | $4,546.50 |
| 30,000 | $0.21458 | $6,437.40 |








