
LMV1091TMEVAL | |
|---|---|
DigiKey Part Number | LMV1091TMEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMV1091TMEVAL |
Description | EVAL BOARD FOR LMV1091 |
Customer Reference | |
Detailed Description | LMV1091 - Microphone Amp Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Microphone Amp | |
Embedded | - | |
Utilized IC / Part | LMV1091 | |
Primary Attributes | Dual Input, Far Field Noise Suppression (FFNS) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


