Clock Clock Buffer IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1C1102PWR

DigiKey Part Number
296-LMK1C1102PWRTR-ND - Tape & Reel (TR)
296-LMK1C1102PWRCT-ND - Cut Tape (CT)
296-LMK1C1102PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1102PWR
Description
IC CLK BUFFER 1:2 250MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1102PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,291
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.16800$11.68
25$1.06080$26.52
100$0.94300$94.30
250$0.88680$221.70
500$0.85290$426.45
1,000$0.82502$825.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80207$1,604.14
4,000$0.78318$3,132.72
6,000$0.77372$4,642.32
10,000$0.76324$7,632.40
Manufacturers Standard Package