
LMH6572MQX/NOPB | |
|---|---|
DigiKey Part Number | 296-38153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6572MQX/NOPB |
Description | IC VIDEO MULTIPLEXER 2X1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6572MQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 6V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
-3db Bandwidth | 350MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.75170 | $11,879.25 |

