
LMH6555EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMH6555EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6555EVAL/NOPB |
Description | EVAL BOARD FOR LMH6555 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH6555 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 1300V/µs | |
-3db Bandwidth | 1.2GHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 120mA | |
Voltage - Supply, Single/Dual (±) | 2.97V ~ 3.63V | |
Utilized IC / Part | LMH6555 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.80000 | $58.80 |

