
LMH6525SPX/NOPB | |
|---|---|
DigiKey Part Number | LMH6525SPX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6525SPX/NOPB |
Description | IC LASER DRVR 5.5V 28UQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6525SPX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (CD/DVD) | |
Data Rate | - | |
Number of Channels | 4 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 33 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

