LMC2001ACM5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 13,045
Unit Price: $0.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.78000
Datasheet

Similar


onsemi
In Stock: 7,132
Unit Price: $0.51000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC2001ACM5X

DigiKey Part Number
LMC2001ACM5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC2001ACM5X
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.5 µV
Current - Supply
750µA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes