LM92CIMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 257
Unit Price: $4.91000
Datasheet

Direct


Texas Instruments
In Stock: 3,474
Unit Price: $4.76000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM92CIMX

DigiKey Part Number
LM92CIMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM92CIMX
Description
SENSOR DIGITAL -55C-150C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM92CIMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±0.33°C (±1.5°C)
Test Condition
30°C (-25°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes