


LM9074MX | |
|---|---|
DigiKey Part Number | LM9074MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9074MX |
Description | IC REG LINEAR 5V 180MA 14-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9074MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.5V @ 180mA | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

