LM77CIMX-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,464
Unit Price: $3.18000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM77CIMX-5

DigiKey Part Number
LM77CIMX-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM77CIMX-5
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM77CIMX-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes