LM7301IMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12,283
Unit Price: $3.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 636
Unit Price: $5.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,651
Unit Price: $5.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 175
Unit Price: $6.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,414
Unit Price: $6.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.58773
Datasheet

Similar


Analog Devices Inc.
In Stock: 190
Unit Price: $5.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,978
Unit Price: $9.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.32802
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,707
Unit Price: $9.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,813
Unit Price: $5.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,786
Unit Price: $5.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,393
Unit Price: $5.57000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7301IMX

DigiKey Part Number
LM7301IMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM7301IMX
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7301IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.25V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
103 nA
Voltage - Input Offset
40 µV
Current - Supply
720µA
Current - Output / Channel
11.7 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types