Voltage Feedback Amplifier 1 Circuit Single-Ended 10-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7171AMWGFQMLV

DigiKey Part Number
296-LM7171AMWGFQMLV-ND
Manufacturer
Manufacturer Product Number
LM7171AMWGFQMLV
Description
VERY HIGH-SPEED, HIGH OUTPUT CUR
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Single-Ended 10-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2000V/µs
Gain Bandwidth Product
200 MHz
Current - Input Bias
10 µA
Current - Supply
-
Current - Output / Channel
105 mA
Voltage - Supply Span (Min)
5.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-CSOIC (0.241", 6.12mm Width)
Supplier Device Package
10-CFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.