
LM7171AMWG-QML | |
|---|---|
DigiKey Part Number | 296-LM7171AMWG-QML-ND |
Manufacturer | |
Manufacturer Product Number | LM7171AMWG-QML |
Description | VERY HIGH SPEED, HIGH OUTPUT CUR |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Single-Ended 10-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 10 µA | |
Current - Supply | - | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-CSOIC (0.241", 6.12mm Width) | |
Supplier Device Package | 10-CFP |

