
LM57FSPWRQ1 | |
|---|---|
DigiKey Part Number | LM57FSPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM57FSPWRQ1 |
Description | THERMOSTAT PROG ACT HI/LO 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM57FSPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±2.3°C | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point, Trip Test | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Current - Supply | 26µA | |
Operating Temperature | -50°C ~ 160°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.36415 | $2,728.30 |

