


LM431BCM3/NOPB | |
|---|---|
DigiKey Part Number | LM431BCM3/NOPBTR-ND - Tape & Reel (TR) LM431BCM3/NOPBCT-ND - Cut Tape (CT) LM431BCM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431BCM3/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431BCM3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.80400 | $8.04 |
| 25 | $0.72600 | $18.15 |
| 100 | $0.64110 | $64.11 |
| 250 | $0.60056 | $150.14 |
| 500 | $0.57610 | $288.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55597 | $555.97 |
| 2,000 | $0.53940 | $1,078.80 |
| 3,000 | $0.53110 | $1,593.30 |
| 5,000 | $0.52190 | $2,609.50 |
| 7,000 | $0.51653 | $3,615.71 |
| 10,000 | $0.51136 | $5,113.60 |








