


LM4041D12ILPR | |
|---|---|
DigiKey Part Number | 296-20748-1-ND - Cut Tape (CT) 296-20748-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4041D12ILPR |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041D12ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.47600 | $11.90 |
| 100 | $0.41690 | $41.69 |
| 250 | $0.38876 | $97.19 |
| 500 | $0.37176 | $185.88 |
| 1,000 | $0.35779 | $357.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34628 | $692.56 |
| 4,000 | $0.33681 | $1,347.24 |
| 6,000 | $0.33207 | $1,992.42 |
| 10,000 | $0.32682 | $3,268.20 |
| 14,000 | $0.32374 | $4,532.36 |
| 20,000 | $0.32079 | $6,415.80 |


