LM4041CILP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,248
Unit Price: $0.78000
Datasheet

Similar


Texas Instruments
In Stock: 83
Unit Price: $0.89000
Datasheet
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041CILP

DigiKey Part Number
LM4041CILP-ND
Manufacturer
Manufacturer Product Number
LM4041CILP
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CILP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,225 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,225In Stock
Ships from Rochester Electronics, LLC