Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead

LM4040C30ILPR

DigiKey Part Number
296-21580-1-ND - Cut Tape (CT)
296-21580-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM4040C30ILPR
Description
IC VREF SHUNT 0.5% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C30ILPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
82 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.60700$6.07
25$0.54680$13.67
100$0.48040$48.04
250$0.44860$112.15
500$0.42944$214.72
1,000$0.41367$413.67
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.40069$801.38
4,000$0.39001$1,560.04
6,000$0.38466$2,307.96
10,000$0.37874$3,787.40
14,000$0.37527$5,253.78
20,000$0.37194$7,438.80
Manufacturers Standard Package

Other Suppliers on DigiKey

20,547In Stock
Ships from Rochester Electronics, LLC