LM358D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,708
Unit Price: $1.00000
Datasheet

Similar


Texas Instruments
In Stock: 17,883
Unit Price: $0.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.00000
Datasheet

Similar


Texas Instruments
In Stock: 7,399
Unit Price: $0.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,750
Unit Price: $0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,939
Unit Price: $0.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,423
Unit Price: $0.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,402
Unit Price: $0.63000
Datasheet

Similar


onsemi
In Stock: 11,413
Unit Price: $0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,590
Unit Price: $0.56000
Datasheet

Similar


onsemi
In Stock: 25,473
Unit Price: $0.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10,957
Unit Price: $0.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,932
Unit Price: $0.17000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358D

DigiKey Part Number
296-1014-5-ND
Manufacturer
Manufacturer Product Number
LM358D
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types