Temperature Sensor Analog, Local -50°F ~ 300°F 10mV/°F TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34AH

DigiKey Part Number
LM34AH-ND
Manufacturer
Manufacturer Product Number
LM34AH
Description
SENSOR ANALOG -50F-300F TO46-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°F ~ 300°F 10mV/°F TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM34AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°F ~ 300°F
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 30V
Resolution
10mV/°F
Features
-
Accuracy - Highest (Lowest)
±1°F (±2°F)
Test Condition
77°F (-50°F ~ 300°F)
Operating Temperature
-45°C ~ 149°C
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$29.29000$29.29
5$26.84800$134.24
10$25.93900$259.39
25$24.85080$621.27
50$24.10640$1,205.32
100$23.42350$2,342.35

Other Suppliers on DigiKey

2,755In Stock
Ships from Rochester Electronics, LLC