Image for LM3410XSDLEDEV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3410XSDLEDEV

DigiKey Part Number
LM3410XSDLEDEV-ND
Manufacturer
Manufacturer Product Number
LM3410XSDLEDEV
Description
EVAL BOARD FOR LM3410
Customer Reference
Detailed Description
LM3410 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
3V ~ 24V
Features
-
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
LM3410
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.