Direct

LM3409EVAL | |
|---|---|
DigiKey Part Number | LM3409EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM3409EVAL |
Description | EVAL BOARD FOR LM3409 |
Customer Reference | |
Detailed Description | LM3409 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 15V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 42V | |
Contents | Board(s) | |
Utilized IC / Part | LM3409 | |
Note | - | |
Base Product Number |


