
LM339DR | |
|---|---|
DigiKey Part Number | 296-1013-2-ND - Tape & Reel (TR) 296-1013-1-ND - Cut Tape (CT) 296-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.16000 | $4.00 |
| 100 | $0.13710 | $13.71 |
| 250 | $0.12616 | $31.54 |
| 500 | $0.11960 | $59.80 |
| 1,000 | $0.11419 | $114.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.10849 | $271.23 |
| 5,000 | $0.10505 | $525.25 |
| 7,500 | $0.10333 | $774.98 |
| 12,500 | $0.10142 | $1,267.75 |
| 17,500 | $0.10030 | $1,755.25 |
| 25,000 | $0.09923 | $2,480.75 |
| 62,500 | $0.09692 | $6,057.50 |







