- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
TMD16CCA

LM3263TME/NOPB

DigiKey Part Number
296-LM3263TME/NOPBTR-ND - Tape & Reel (TR)
296-LM3263TME/NOPBCT-ND - Cut Tape (CT)
296-LM3263TME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3263TME/NOPB
Description
IC REG CONV RF PWR 1OUT 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3263TME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, RF Power Amplifier
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.4V ~ 3.6V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.23700$12.37
25$1.12480$28.12
100$1.00090$100.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.94176$235.44
Manufacturers Standard Package

Other Suppliers on DigiKey

1,228In Stock
Ships from Rochester Electronics, LLC