


LM3263TME/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3263TME/NOPBTR-ND - Tape & Reel (TR) 296-LM3263TME/NOPBCT-ND - Cut Tape (CT) 296-LM3263TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3263TME/NOPB |
Description | IC REG CONV RF PWR 1OUT 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3263TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.23700 | $12.37 |
| 25 | $1.12480 | $28.12 |
| 100 | $1.00090 | $100.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.94176 | $235.44 |

