Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324DR

DigiKey Part Number
296-14597-2-ND - Tape & Reel (TR)
296-14597-1-ND - Cut Tape (CT)
296-14597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324DR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,367
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.18700$1.87
25$0.16600$4.15
100$0.14230$14.23
250$0.13104$32.76
500$0.12426$62.13
1,000$0.11868$118.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.11278$281.95
5,000$0.10923$546.15
7,500$0.10745$805.88
12,500$0.10548$1,318.50
17,500$0.10433$1,825.78
25,000$0.10322$2,580.50
62,500$0.10083$6,301.88
Manufacturers Standard Package

Other Suppliers on DigiKey

603,169In Stock
Ships from Rochester Electronics, LLC