LM317MKTPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,202
Unit Price: $2.36000
Datasheet

Similar


Texas Instruments
In Stock: 6,754
Unit Price: $1.57000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 5,257
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 9,330
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 1,545
Unit Price: $0.48000
Datasheet

Similar


onsemi
In Stock: 46,563
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 3,472
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 38,134
Unit Price: $0.45000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MKTPR

DigiKey Part Number
296-9537-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM317MKTPR
Description
IC REG LIN POS ADJ 500MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM317MKTPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes