Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317KCS

DigiKey Part Number
296-13869-5-ND
Manufacturer
Manufacturer Product Number
LM317KCS
Description
IC REG LIN POS ADJ 1.5A TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM317KCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,358
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.75700$7.57
50$0.63920$31.96
100$0.60280$60.28
250$0.56424$141.06
500$0.54104$270.52
1,000$0.52192$521.92
2,500$0.50175$1,254.38
5,000$0.48959$2,447.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.