
LM306P | |
|---|---|
DigiKey Part Number | 296-1387-5-ND |
Manufacturer | |
Manufacturer Product Number | LM306P |
Description | IC COMPARATOR 1 DIFF 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Push-Pull, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM306P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | ±7.5V ~ 12V | |
Voltage - Input Offset (Max) | 5mV @ ±12V | |
Current - Input Bias (Max) | 40µA @ ±12V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.09800 | $20.98 |
| 50 | $1.81220 | $90.61 |
| 100 | $1.72390 | $172.39 |
| 250 | $1.63052 | $407.63 |
| 500 | $1.57426 | $787.13 |
| 1,000 | $1.52795 | $1,527.95 |
| 2,500 | $1.47906 | $3,697.65 |
| 5,000 | $1.44960 | $7,248.00 |





