LM3046M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,781
Unit Price: $13.85000
Datasheet
RF Transistor 5 NPN 15V 50mA 750mW Surface Mount 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3046M/NOPB

DigiKey Part Number
LM3046M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3046M/NOPB
Description
RF TRANS 5 NPN 15V 14-SOIC
Customer Reference
Detailed Description
RF Transistor 5 NPN 15V 50mA 750mW Surface Mount 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3046M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
5 NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
3.25dB @ 1kHz
Gain
-
Power - Max
750mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1mA, 3V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types