Direct
Similar
Similar
Similar
Similar

LM2903PWRG4 | |
|---|---|
DigiKey Part Number | 296-41296-2-ND - Tape & Reel (TR) 296-41296-1-ND - Cut Tape (CT) 296-41296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903PWRG4 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.08619 | $517.14 |
| 10,000 | $0.08445 | $844.50 |
| 14,000 | $0.08344 | $1,168.16 |
| 20,000 | $0.08246 | $1,649.20 |
| 50,000 | $0.08036 | $4,018.00 |
| 100,000 | $0.07909 | $7,909.00 |









