
LM2735YMFEVAL | |
|---|---|
DigiKey Part Number | LM2735YMFEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2735YMFEVAL |
Description | EVAL BOARD FOR LM2735 |
Customer Reference | |
Detailed Description | LM2735 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 500mA | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 520kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM2735 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.80000 | $58.80 |

