
LM2716MTX | |
|---|---|
DigiKey Part Number | LM2716MTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2716MTX |
Description | IC REG BUCK BST ADJ/4V 24TSSOP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable (Fixed) 4V (3.3V) 2 Output 3.6A (Switch), 1.8A 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2716MTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TSSOP | |
Base Product Number |

