
LM2700LD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2700LD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2700LD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2700LD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2700LD-ADJ/NOPB |
Description | IC REG BOOST ADJ 2.55A 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2700LD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $3.55000 | $35.50 |
| 25 | $3.27040 | $81.76 |
| 100 | $2.96230 | $296.23 |
| 250 | $2.81548 | $703.87 |
| 500 | $2.72696 | $1,363.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.65411 | $2,654.11 |
| 2,000 | $2.59415 | $5,188.30 |
| 3,000 | $2.56412 | $7,692.36 |

