
LM2672MX-5.0 | |
|---|---|
DigiKey Part Number | LM2672MX-5.0TR-ND - Tape & Reel (TR) LM2672MX-5.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2672MX-5.0 |
Description | IC REG BUCK 5V 1A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2672MX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $4.69800 | $46.98 |
| 25 | $4.34200 | $108.55 |
| 100 | $3.95030 | $395.03 |
| 250 | $3.76360 | $940.90 |
| 500 | $3.65108 | $1,825.54 |
| 1,000 | $3.55847 | $3,558.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.46071 | $8,651.77 |

