
LM258ADR | |
|---|---|
DigiKey Part Number | 296-15169-2-ND - Tape & Reel (TR) 296-15169-1-ND - Cut Tape (CT) 296-15169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258ADR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19400 | $1.94 |
| 25 | $0.17160 | $4.29 |
| 100 | $0.14750 | $14.75 |
| 250 | $0.13588 | $33.97 |
| 500 | $0.12890 | $64.45 |
| 1,000 | $0.12315 | $123.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11707 | $292.68 |
| 5,000 | $0.11341 | $567.05 |
| 7,500 | $0.11157 | $836.77 |
| 12,500 | $0.10954 | $1,369.25 |
| 17,500 | $0.10835 | $1,896.12 |
| 25,000 | $0.10721 | $2,680.25 |
| 62,500 | $0.10475 | $6,546.88 |


