
LM239ADR | |
|---|---|
DigiKey Part Number | 296-6618-2-ND - Tape & Reel (TR) 296-6618-1-ND - Cut Tape (CT) 296-6618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239ADR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23300 | $2.33 |
| 25 | $0.20720 | $5.18 |
| 100 | $0.17860 | $17.86 |
| 250 | $0.16488 | $41.22 |
| 500 | $0.15666 | $78.33 |
| 1,000 | $0.14988 | $149.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14272 | $356.80 |
| 5,000 | $0.13840 | $692.00 |
| 7,500 | $0.13624 | $1,021.80 |
| 12,500 | $0.13384 | $1,673.00 |
| 17,500 | $0.13244 | $2,317.70 |
| 25,000 | $0.13110 | $3,277.50 |
| 62,500 | $0.12820 | $8,012.50 |







