Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM139DR

DigiKey Part Number
296-6614-2-ND - Tape & Reel (TR)
296-6614-1-ND - Cut Tape (CT)
296-6614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM139DR
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM139DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector, Open-Drain
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,266
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.39200$13.92
25$1.26760$31.69
100$1.13020$113.02
250$1.06472$266.18
500$1.02526$512.63
1,000$0.99277$992.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.95848$2,396.20
5,000$0.93781$4,689.05
7,500$0.92747$6,956.03
Manufacturers Standard Package