
LED171596ARSLR | |
|---|---|
DigiKey Part Number | 296-51223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LED171596ARSLR |
Description | IC LED DRVR LIN I2C 15MA 48VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 96 Output Linear I2C, SPI, PWM Dimming 15mA 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LED171596ARSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 96 | |
Voltage - Supply (Min) | 1.65V | |
Voltage - Supply (Max) | 3.5V | |
Voltage - Output | - | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | I2C, SPI, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |

