
ISO7242CDWR | |
|---|---|
DigiKey Part Number | 296-38967-2-ND - Tape & Reel (TR) 296-38967-1-ND - Cut Tape (CT) 296-38967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7242CDWR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7242CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.90000 | $5.90 |
| 10 | $4.52200 | $45.22 |
| 25 | $4.17720 | $104.43 |
| 100 | $3.79820 | $379.82 |
| 250 | $3.61748 | $904.37 |
| 500 | $3.50860 | $1,754.30 |
| 1,000 | $3.41897 | $3,418.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.34519 | $6,690.38 |











