
ISO7221BDR | |
|---|---|
DigiKey Part Number | 296-38965-2-ND - Tape & Reel (TR) 296-38965-1-ND - Cut Tape (CT) 296-38965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7221BDR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 5Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7221BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 10 | $3.17900 | $31.79 |
| 25 | $2.92400 | $73.10 |
| 100 | $2.64380 | $264.38 |
| 250 | $2.51028 | $627.57 |
| 500 | $2.42982 | $1,214.91 |
| 1,000 | $2.36357 | $2,363.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.29362 | $5,734.05 |

