
ISO7220ADR | |
|---|---|
DigiKey Part Number | 296-21952-2-ND - Tape & Reel (TR) 296-21952-1-ND - Cut Tape (CT) 296-21952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7220ADR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 475ns, 475ns | |
Pulse Width Distortion (Max) | 14ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.05100 | $30.51 |
| 25 | $2.80480 | $70.12 |
| 100 | $2.53440 | $253.44 |
| 250 | $2.40544 | $601.36 |
| 500 | $2.32776 | $1,163.88 |
| 1,000 | $2.26381 | $2,263.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.19630 | $5,490.75 |




