
ISO122JU/1K | |
|---|---|
DigiKey Part Number | 296-41269-2-ND - Tape & Reel (TR) 296-41269-1-ND - Cut Tape (CT) 296-41269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO122JU/1K |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO122JU/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 20 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 8 Leads | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.12000 | $33.12 |
| 10 | $26.85800 | $268.58 |
| 25 | $25.29280 | $632.32 |
| 100 | $23.57250 | $2,357.25 |
| 250 | $22.75276 | $5,688.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.85197 | $21,851.97 |





