
INA597IDR | |
|---|---|
DigiKey Part Number | 296-INA597IDRTR-ND - Tape & Reel (TR) 296-INA597IDRCT-ND - Cut Tape (CT) 296-INA597IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA597IDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA597IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 800 kHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.39900 | $23.99 |
| 25 | $2.19920 | $54.98 |
| 100 | $1.97930 | $197.93 |
| 250 | $1.87448 | $468.62 |
| 500 | $1.81132 | $905.66 |
| 1,000 | $1.75933 | $1,759.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.69510 | $5,085.30 |
| 6,000 | $1.66368 | $9,982.08 |










