Current Sense Amplifier 1 Circuit TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296B4IDDFR

DigiKey Part Number
296-INA296B4IDDFRTR-ND - Tape & Reel (TR)
296-INA296B4IDDFRCT-ND - Cut Tape (CT)
296-INA296B4IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296B4IDDFR
Description
-5-V TO 110-V, BIDIRECTIONAL, 1.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
25 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,989
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.02900$20.29
25$1.85600$46.40
100$1.66590$166.59
250$1.57516$393.79
500$1.52050$760.25
1,000$1.47550$1,475.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41991$4,259.73
6,000$1.39272$8,356.32
Manufacturers Standard Package