
INA293B3QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA293B3QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA293B3QDBVRQ1CT-ND - Cut Tape (CT) 296-INA293B3QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B3QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $2.84600 | $28.46 |
| 25 | $2.61480 | $65.37 |
| 100 | $2.36000 | $236.00 |
| 250 | $2.23852 | $559.63 |
| 500 | $2.16534 | $1,082.67 |
| 1,000 | $2.10510 | $2,105.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.03069 | $6,092.07 |











