Current Monitor Regulator High-Side 1mA 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA207AIPWR

DigiKey Part Number
296-42339-2-ND - Tape & Reel (TR)
296-42339-1-ND - Cut Tape (CT)
296-42339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA207AIPWR
Description
IC CURRENT MONITOR 3.5% 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA207AIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,653 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.85000$2.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.14545$4,290.90
4,000$2.10319$8,412.76
Manufacturers Standard Package

Other Suppliers on DigiKey

12,653In Stock
Ships from Rochester Electronics, LLC